- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CKK-10-462
CKK-10-462
National Controls
Time Delay Relay 24VDC 10A DPDT ( 60.96mm 44.45mm 103.12mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 10A DPDT ( 60.96mm 44.45mm 103.12mm) Socket
Search Keywords: CKK10462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:CKK-10-462
-
Alias/AKA:CKK-00010-462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$265.70
3
$258.32
5
$242.18
10
$238.55
20 +
$216.99
Click for Quote
Log in
to unlock special pricing