- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- CKK-10-461
CKK-10-461
National Controls
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 103.12mm) Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT ( 60.96mm 44.45mm 103.12mm) Socket
Search Keywords: CKK10461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Controls
-
Part No:CKK-10-461
-
Alias/AKA:CKK-00010-461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$399.38
3
$393.39
5 +
$364.16
Click for Quote
Log in
to unlock special pricing