- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-P72914-2
BU-P72914-2
Mueller Electric
4MM BANANA PLUG TO 2M JACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
4MM BANANA PLUG TO 2M JACK
Search Keywords: BUP729142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-P72914-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Adapter
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.85
100
$2.84
250
$2.75
500
$2.67
1,000
$2.66
2,500
$2.61
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing