- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-P5168-2
Mueller Electric
BU-P5168-2
BANANA JACK, 14AWG, RED
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
BANANA JACK, 14AWG, RED
Search Keywords: BUP51682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-P5168-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:14-16 AWG
-
Housing Color:Red
-
Maximum Current Rating:15 A
-
Operating Temperature:-70 to 50 °C
Product Guides
+
Frequently Asked Questions
Is BU-P5168-2 RoHS compliant?
No, BU-P5168-2 is not RoHS compliant.
What is the lead time for BU-P5168-2?
The standard lead time for BU-P5168-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.64
100
$3.43
250
$3.40
500
$3.39
1,000
$3.33
2,500
$3.32
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing