- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-P3750-0
BU-P3750-0
Mueller Electric
BINDING POST,GOLD/BRASS,BLACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BINDING POST,GOLD/BRASS,BLACK
Search Keywords: BUP37500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-P3750-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:15 A
-
Operating Temperature:-50 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$7.97
25
$7.30
50
$7.01
100
$6.73
250
$6.34
500
$6.05
1,000
$5.77
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing