- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-P2240-2
Mueller Electric
BU-P2240-2
ALLIGATOR CLIP & INSUL. RED. Priced per package of 10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ALLIGATOR CLIP & INSUL. RED. Priced per package of 10
Search Keywords: BUP22402
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mueller Electric |
| Part No: | BU-P2240-2 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8546900000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Alligator Clip |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Maximum Current Rating: | 10 A |
| Dimension: | 51 x 8 x 10 mm |
Frequently Asked Questions
Is BU-P2240-2 RoHS compliant?
Yes, BU-P2240-2 is RoHS compliant.
What is the lead time for BU-P2240-2?
The standard lead time for BU-P2240-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$12.45
25
$11.77
50
$11.66
100
$10.92
250
$10.89
500
$10.87
1,000 +
$10.84
Click for Quote
Log in
to unlock special pricing