- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- BU-87-6
Mueller Electric
BU-87-6
Blue Insulator for 85 Clip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-87-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Insulator
-
Dimension:43 mm
-
Operating Temperature:-30 to 71 °C