- Home ›
- All Products›
- BU-4444-A-24-0
BU-4444-A-24-0
Mueller Electric
Black Stackable 0.080" Pin Plug on Both Ends, 24" 20G PVC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Stackable 0.080" Pin Plug on Both Ends, 24" 20G PVC
Search Keywords: BU4444A240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-4444-A-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$12.55
25
$11.38
50
$10.87
100
$10.55
250
$9.97
500
$9.71
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing