- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-32614-4
BU-32614-4
Mueller Electric
RETRACTABLE BANANA PLUG YELLOW
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RETRACTABLE BANANA PLUG YELLOW
Search Keywords: BU326144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-32614-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:N/A
-
Wire Size:14-18 AWG
-
Housing Color:Yellow
-
Maximum Current Rating:20 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$6.28
50
$6.14
100
$6.05
250
$5.89
500
$5.81
1,000 +
$5.78
Click for Quote
Log in
to unlock special pricing