- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-3131-A-24-0
Mueller Electric
BU-3131-A-24-0
Black Insulated Mini-Alligator Clip on Both Ends, 24" 20G PVC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Insulated Mini-Alligator Clip on Both Ends, 24" 20G PVC
Search Keywords: BU3131A240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-3131-A-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Frequently Asked Questions
Is BU-3131-A-24-0 RoHS compliant?
Yes, BU-3131-A-24-0 is RoHS compliant.
What is the lead time for BU-3131-A-24-0?
The standard lead time for BU-3131-A-24-0 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$9.28
50
$8.87
100
$8.61
250
$8.14
500
$7.92
1,000 +
$7.82
Click for Quote
Log in
to unlock special pricing