- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-30X
BU-30X
Mueller Electric
Miniature Alligator stainless steel Clip - 5 Amp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Alligator stainless steel Clip - 5 Amp
Search Keywords: BU30X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-30X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:28 x 5.1 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$1.288
250
$1.047
500
$1.000
1,000
$0.957
2,500
$0.918
5,000
$0.893
7,500
$0.882
10,000 +
$0.879
Click for Quote
Log in
to unlock special pricing