- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1149-A-36-0
BU-1149-A-36-0
Mueller Electric
Cable Assembly 0.914m 20AWG Mini Plunger Clip
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.914m 20AWG Mini Plunger Clip
Search Keywords: BU1149A360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-1149-A-36-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Mini Plunger Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$25.81
10
$13.03
25
$5.63
50
$5.20
100 +
$4.98
Click for Quote
Log in
to unlock special pricing