- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-112-0
BU-112-0
Mueller Electric
Clip Plastic black ABS
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Clip Plastic black ABS
Search Keywords: BU1120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-112-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$4.389
10
$3.990
50
$3.280
100
$3.270
250
$3.060
500
$2.910
1,000
$2.900
2,500
$2.770
5,000 +
$2.730
Click for Quote
Log in
to unlock special pricing