- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1010-A-24-2
BU-1010-A-24-2
Mueller Electric
Red Mini-Plunger Clip on Both Ends, 24" 20G PVC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red Mini-Plunger Clip on Both Ends, 24" 20G PVC
Search Keywords: BU1010A242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-1010-A-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Mini Plunger Clip to Mini Plunger Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$14.74
25
$13.36
50
$12.76
100
$12.21
250
$11.71
500
$11.40
1,000 +
$11.23
Click for Quote
Log in
to unlock special pricing