- Home ›
- All Products›
- AI-000404-12-0
AI-000404-12-0
Mueller Electric
TL, 20A FUSED,BANANA X2 18AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TL, 20A FUSED,BANANA X2 18AWG
Search Keywords: AI000404120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:AI-000404-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$44.83
5
$40.00
10
$38.81
25
$37.68
50
$35.62
100
$34.67
250 +
$34.21
Click for Quote
Log in
to unlock special pricing