- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ATSM-49-R-24.000000MHZ
Mtron
ATSM-49-R-24.000000MHZ
Crystal 24MHz - (+/-) 30ppm (Tol) - (+/-) 50ppm (Stability) -18pF - 50 Ohm - 2-Pin - SMD.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Crystal 24MHz - (+/-) 30ppm (Tol) - (+/-) 50ppm (Stability) -18pF - 50 Ohm - 2-Pin - SMD.
Search Keywords: ATSM49R24000000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:ATSM-49-R-24.000000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Standard Frequency:24 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:N/A
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is ATSM-49-R-24.000000MHZ RoHS compliant?
Yes, ATSM-49-R-24.000000MHZ is RoHS compliant.
What is the lead time for ATSM-49-R-24.000000MHZ?
The standard lead time for ATSM-49-R-24.000000MHZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
6 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
90
$0.3170
100
$0.3140
250
$0.2984
500
$0.2955
1,000
$0.1688
5,000
$0.1558
10,000 +
$0.1429
Click for Quote
Log in
to unlock special pricing