- Home ›
- All Products›
- 7602.5917.0
7602.5917.0
Molex Westec
HD Power Conn SQ2/0 M 40A 4/10-6mm 400V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HD Power Conn SQ2/0 M 40A 4/10-6mm 400V
Search Keywords: 760259170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex Westec
-
Part No:7602.5917.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
6/23/26