- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- WMLX-119
WMLX-119
Molex / Waldom
.100” Center Printed Circuit Board Connectors Right Angle Type A
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Description
+
.100” Center Printed Circuit Board Connectors Right Angle Type A
Search Keywords: WMLX119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:WMLX-119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
532
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
532
$0.1333
6,000
$0.1276
12,000
$0.1218
31,000
$0.1172
94,000 +
$0.1137
Click for Quote
Log in
to unlock special pricing