- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- P-8142
P-8142
Molex / Waldom
Quick Disconnect Terminal 12-14AWG F 22mm 7.6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Quick Disconnect Terminal 12-14AWG F 22mm 7.6mm Tin Avikrimp™ Bag
Search Keywords: P8142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:P-8142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Can Ship immediately
Minimum Order Quantity:
16
Price (USD)
Qty
Unit Price
16
$7.61
25
$4.49
50
$2.55
100
$1.86
250
$0.70
500 +
$0.65
Click for Quote
Log in
to unlock special pricing