- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 98910-1029
Molex / Waldom
98910-1029
2.80mm , CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm, Wire Size > 2mm² - 3mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.80mm , CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm, Wire Size > 2mm² - 3mm²
Search Keywords: 989101029
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 98910-1029 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Frequently Asked Questions
Is 98910-1029 RoHS compliant?
Yes, 98910-1029 is RoHS compliant.
What is the lead time for 98910-1029?
The standard lead time for 98910-1029 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2,500
$0.1204
7,500
$0.1163
12,500
$0.1102
30,000
$0.1071
92,500 +
$0.1030
Click for Quote
Log in
to unlock special pricing