- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 98898-1049
98898-1049
Molex / Waldom
5.00mm Pitch UCC2 Receptacle Terminal, 3.00mm²; to 5.00mm²;(AWG 10-12), Reel, Pre Tin Plated
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
5.00mm Pitch UCC2 Receptacle Terminal, 3.00mm²; to 5.00mm²;(AWG 10-12), Reel, Pre Tin Plated
Search Keywords: 988981049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98898-1049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2,000
$0.130
4,000
$0.127
6,000
$0.125
12,000 +
$0.122
Click for Quote
Log in
to unlock special pricing