- Home ›
- All Products›
- 98824-1025
98824-1025
Molex / Waldom
NSCC Pin Connector, Unsealed, 2.8mm, 5.00mm Pitch 2, Circuits, Green
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
NSCC Pin Connector, Unsealed, 2.8mm, 5.00mm Pitch 2, Circuits, Green
Search Keywords: 988241025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98824-1025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,848
Ships today, if you order in
Minimum Order Quantity:
80
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
80
$0.8466
400
$0.8262
800
$0.8160
1,600 +
$0.8058
Click for Quote
Log in
to unlock special pricing