- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98824-1021
98824-1021
Molex / Waldom
Conn Housing M 2 POS 5mm Crimp ST Cable Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing M 2 POS 5mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 988241021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98824-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Ships today, if you order in
Minimum Order Quantity:
95
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.7742
924
$0.7038
1,848
$0.6936
3,696
$0.6630
8,000
$0.5916
20,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing