- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98823-1011
98823-1011
Molex / Waldom
NSCC Male Housing, Terminal Size 1.50mm, Non-Sealed, 5.0mm Pitch, 10 Circuits, Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NSCC Male Housing, Terminal Size 1.50mm, Non-Sealed, 5.0mm Pitch, 10 Circuits, Black
Search Keywords: 988231011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98823-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
40
$1.78
250
$1.53
450
$1.51
900
$1.48
2,200
$1.44
8,000
$1.27
20,000 +
$1.25
Click for Quote
Log in
to unlock special pricing