help desk software
Image is representational - see mfr. specs

98822-1045

Molex / Waldom

Conn Housing M 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Search Keywords: 988221045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98822-1045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538909999
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 561
Can Ship immediately
Minimum Order:
59
16 Weeks can ship 3/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
59
$2.08
150
$2.05
300 +
$2.01
Click for Quote
Log in to unlock special pricing