- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98819-1021
98819-1021
Molex / Waldom
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
Search Keywords: 988191021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98819-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Ships today, if you order in
Minimum Order Quantity:
500
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.146
2,300
$0.143
4,600
$0.140
9,100
$0.137
13,200
$0.135
30,000
$0.117
75,000 +
$0.114
Click for Quote
Log in
to unlock special pricing