- Home ›
- All Products›
- 98819-1020
98819-1020
Molex / Waldom
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, White
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, White
Search Keywords: 988191020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98819-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13200
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13,200
$0.138
30,000
$0.122
75,000 +
$0.119
Click for Quote
Log in
to unlock special pricing