- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 98816-1018
98816-1018
Molex / Waldom
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 2 Circuits, Gray
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 2 Circuits, Gray
Search Keywords: 988161018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98816-1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
55
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
55
$1.1200
600
$1.0800
2,000
$1.0300
4,000
$0.9996
10,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing