Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

98816-1011

Conn Housing RCP 10 POS 3.33mm Crimp ST Cable Mount Automotive Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 10 POS 3.33mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 988161011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    98816-1011
  • Alias/AKA:
    0988161011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 98816-1011 RoHS compliant?
Yes, 98816-1011 is RoHS compliant.
What is the lead time for 98816-1011?
The standard lead time for 98816-1011 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,702
Can Ship immediately
Minimum Order Quantity:
75
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.9282
400
$0.9180
750
$0.9078
1,500 +
$0.8874
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!