- Home ›
- All Products›
- 98276-1005
98276-1005
Molex / Waldom
3.33mm / 6.00mm Pitch Hybrid Male Inline Housing, Dual Row, 16 Circuits, Brown
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.33mm / 6.00mm Pitch Hybrid Male Inline Housing, Dual Row, 16 Circuits, Brown
Search Keywords: 982761005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98276-1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,150
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.68
500
$0.67
1,000
$0.65
2,000
$0.64
3,900
$0.63
8,000
$0.56
20,000 +
$0.53
Click for Quote
Log in
to unlock special pricing