- Home ›
- All Products›
- 98268-1016
Molex / Waldom
98268-1016
1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 31 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 98268-1016 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |