- Home ›
- All Products›
- 98268-0411
98268-0411
Molex / Waldom
1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 34 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 34 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Search Keywords: 982680411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98268-0411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
7/21/26