- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 98268-0324
98268-0324
Molex / Waldom
FFC Jumper Cable 26Conductors 60VAC 0.051m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 26Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 982680324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98268-0324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.25 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:26
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
9/9/26