- Home ›
- All Products›
- 98266-0543
98266-0543
Molex / Waldom
Cable Assembly FFC Jumper Cable 50Conductors 60VAC 0.127m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FFC Jumper Cable 50Conductors 60VAC 0.127m
Search Keywords: 982660543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98266-0543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
931
Ships today, if you order in
Minimum Order Quantity:
65
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
65
$2.02
200
$1.99
350
$1.95
650 +
$1.91
Click for Quote
Log in
to unlock special pricing