- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 98014-0200
98014-0200
Molex / Waldom
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: 980140200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:98014-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Gender:Pin
-
Dimension:23.2mm x 5.7mm x 5.2 mm
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0576
6,000
$0.0567
9,000
$0.0551
12,000
$0.0542
27,000
$0.0521
51,000
$0.0479
102,000
$0.0447
150,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing