- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 97-00-0001
Molex / Waldom
97-00-0001
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:97-00-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.