- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95540-6886
95540-6886
Molex / Waldom
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Search Keywords: 955406886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95540-6886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
145 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.02 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
145
Order Increment:
145
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
145
$1.62
290
$1.59
580
$1.57
870
$1.53
2,030
$1.40
8,120 +
$1.22
Click for Quote
Log in
to unlock special pricing