- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95522-2647
95522-2647
Molex / Waldom
Conn RJ-11 RCP 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 RCP 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords: 955222647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95522-2647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
112
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.737
100
$0.670
500
$0.650
1,100
$0.640
2,100
$0.630
3,696
$0.620
8,000 +
$0.530
Click for Quote
Log in
to unlock special pricing