- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95003-2661
95003-2661
Molex / Waldom
Modular Jack, Vertical, 6/6
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Modular Jack, Vertical, 6/6
Search Keywords: 950032661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95003-2661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT