- Home ›
- All Products›
- 94550-4104
94550-4104
Molex / Waldom
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow Wire Compatible
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow Wire Compatible
Search Keywords: 945504104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:94550-4104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2250
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,250
$0.293
4,500
$0.288
9,000
$0.278
20,000
$0.243
50,000 +
$0.238
Click for Quote
Log in
to unlock special pricing