- Home ›
- All Products›
- 94550-4102
94550-4102
Molex / Waldom
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow Wire Compatible
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.00mm Pitch, Rast 5, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow Wire Compatible
Search Keywords: 945504102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:94550-4102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42000
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
42,000
$0.131
120,000
$0.115
300,000 +
$0.112
Click for Quote
Log in
to unlock special pricing