- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 94090-4190
94090-4190
Molex / Waldom
Conn Housing F 6 POS 6.3mm Crimp ST Cable Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing F 6 POS 6.3mm Crimp ST Cable Mount Carton
Search Keywords: 940904190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:94090-4190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Ships today, if you order in
Minimum Order Quantity:
463
Price (USD)
Qty
Unit Price
463
$0.131
5,000
$0.126
11,000
$0.121
27,000
$0.117
82,000 +
$0.113
Click for Quote
Log in
to unlock special pricing