- Home ›
- All Products›
- 93826-3008
Molex / Waldom
93826-3008
Connector RJ45 Female 8Position 2.54mm Solder Straight Through Hole 8 Terminal 2 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector RJ45 Female 8Position 2.54mm Solder Straight Through Hole 8 Terminal 2 Port Tray
Search Keywords: 938263008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93826-3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 93826-3008 RoHS compliant?
Yes, 93826-3008 is RoHS compliant.
What is the lead time for 93826-3008?
The standard lead time for 93826-3008 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
Minimum Order Quantity:
4
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
4
$17.81
19
$17.50
38
$17.19
75 +
$16.89
Click for Quote
Log in
to unlock special pricing