- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 93448-3003
93448-3003
Molex / Waldom
Connector Accessories Wedge Lock Straight Nylon Green Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Wedge Lock Straight Nylon Green Bag
Search Keywords: 934483003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93448-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wedge Lock
-
Dimension:13.8 x 20.65 x 18 mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,290
Can Ship immediately
Minimum Order Quantity:
439
Price (USD)
Qty
Unit Price
439
$0.1418
5,000
$0.1367
10,000
$0.1306
25,000
$0.1255
78,000 +
$0.1204
Click for Quote
Log in
to unlock special pricing