- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93445-6147
93445-6147
Molex / Waldom
Conn Housing PL 12 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing PL 12 POS Crimp ST Cable Mount Bag
Search Keywords: 934456147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93445-6147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
36
Price (USD)
Qty
Unit Price
1
$1.892
36
$1.720
400
$1.660
800
$1.590
3,000
$1.520
7,000 +
$1.470
Click for Quote
Log in
to unlock special pricing