- Home ›
- All Products›
- 93339-1001
93339-1001
Molex / Waldom
3CCT RAST 2.5 5.0MM GWT W/BEAD OEW - 7%
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3CCT RAST 2.5 5.0MM GWT W/BEAD OEW - 7%
Search Keywords: 933391001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93339-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7200
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7,200
$0.281
14,400
$0.277
20,000
$0.252
40,000 +
$0.244
Click for Quote
Log in
to unlock special pricing