- Home ›
- All Products›
- 93339-0002
93339-0002
Molex / Waldom
2CCT RAST 2.5 5.0MM GWT W/BEAD OEW - 7%
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2CCT RAST 2.5 5.0MM GWT W/BEAD OEW - 7%
Search Keywords: 933390002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93339-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
24,000
$0.220
32,000
$0.200
64,000 +
$0.195
Click for Quote
Log in
to unlock special pricing