- Home ›
- All Products›
- 93071-0008
93071-0008
Molex / Waldom
Connector Shrouded Header 2 Position 5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Shrouded Header 2 Position 5mm Solder Straight Through Hole
Search Keywords: 930710008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93071-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Ships today, if you order in
Minimum Order Quantity:
300
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
300
$0.2366
1,500
$0.2305
2,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing