- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92318-1612
92318-1612
Molex / Waldom
Picoflex PF-50 IDT-to-Board-in Z-Style - 16 Circuits - 1.27mm Pitch - 0.12m Length - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Picoflex PF-50 IDT-to-Board-in Z-Style - 16 Circuits - 1.27mm Pitch - 0.12m Length - Natural.
Search Keywords: 923181612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92318-1612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Ships today, if you order in
Minimum Order Quantity:
55
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
55
$1.13
600
$1.07
2,000
$1.02
4,000
$0.99
10,000 +
$0.95
Click for Quote
Log in
to unlock special pricing