- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 92318-1607
92318-1607
Molex / Waldom
Picoflex PF-50 IDT-to-Board-in Z-Style - 16 Circuits - 1.27mm Pitch - 0.07m Length - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Picoflex PF-50 IDT-to-Board-in Z-Style - 16 Circuits - 1.27mm Pitch - 0.07m Length - Natural.
Search Keywords: 923181607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92318-1607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.24
100
$1.81
250
$1.73
500
$1.62
1,000
$1.46
2,500
$1.42
5,000
$1.36
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing